Part Details for BFC2 41702204 by Vishay Intertechnologies
Overview of BFC2 41702204 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC2 41702204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFC241702204
|
Avnet Americas | Power Film Capacitor, 0.22 uF, 63 V, 160 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Ammo Pack (Alt: BFC241702204) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3375 / $1.9035 | Buy Now |