Part Details for BFC2 37882243 by Vishay Intertechnologies
Overview of BFC2 37882243 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC2 37882243
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFC237882243
|
Avnet Americas | Power Film Capacitor, 0.024 uF, 500 V, 1.6 kV, ? 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC237882243) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6002 / $3.3210 | Buy Now |