Part Details for BFC2 37561512 by Vishay Intertechnologies
Overview of BFC2 37561512 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC2 37561512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFC237561512
|
Avnet Americas | Cap Film 0.0051uF 1600V PP 3.5% (26 X 8.5 X 21.5mm) Radial 22.5mm 105?C Loose in Box - Bulk (Alt: BFC237561512) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.2361 / $0.4883 | Buy Now |