Part Details for BFC2 37510622 by Vishay Intertechnologies
Overview of BFC2 37510622 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC2 37510622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFC237510622
|
Avnet Americas | Power Film Capacitor, 6200 pF, 300 V, 630 V, ? 5%, Metallized PP, Radial Leaded, Through Hole - Bulk (Alt: BFC237510622) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2269 / $0.7533 | Buy Now |