Part Details for BFC2 37367334 by Vishay Intertechnologies
Overview of BFC2 37367334 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC2 37367334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFC237367334
|
Avnet Americas | Film Capacitor, 0.33 uF, 250 V, 630 V, ? 10%, Metallized PET, Radial Box - 2 Pin - Tape and Reel (Alt: BFC237367334) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4115 / $2.1870 | Buy Now |