Part Details for BFC2 37321685 by Vishay Intertechnologies
Results Overview of BFC2 37321685 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFC2 37321685 Information
BFC2 37321685 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for BFC2 37321685
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K7005
|
Avnet Americas | Film Capacitor, 6.8 uF, 63 V, 100 V, ? 10%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: 98K7005) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk |
65 Partner Stock |
|
$3.7600 / $4.8200 | Buy Now |
DISTI #
BFC237321685
|
Avnet Americas | Film Capacitor, 6.8 uF, 63 V, 100 V, ? 10%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: BFC23732... more RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5471 / $3.8408 | Buy Now |