Part Details for BFC2 37168823 by Vishay Intertechnologies
Overview of BFC2 37168823 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC2 37168823
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFC237168823
|
Avnet Americas | Film Capacitor, 0.082 uF, 63 V, 100 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Ammo Pack (Alt: BFC237168823) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0891 / $0.4928 | Buy Now |