Part Details for BFC2 33848006 by Vishay Intertechnologies
Overview of BFC2 33848006 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC2 33848006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFC233848006
|
Avnet Americas | Safety Capacitor, 0.068 uF, 300 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: BFC233848006) RoHS: Compliant Min Qty: 950 Package Multiple: 950 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2512 / $1.4170 | Buy Now |