Part Details for BFC2 30344154 by Vishay Intertechnologies
Overview of BFC2 30344154 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC2 30344154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFC230344154
|
Avnet Americas | Film Capacitor, 0.15 uF, 63 V, 250 V, ± 5%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: BFC230344154) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ |