Part Details for BFB1224GH-A by Delta Electronics Inc
Overview of BFB1224GH-A by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Computing and Data Storage
Telecommunications
Automotive
Price & Stock for BFB1224GH-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1991-ND
|
DigiKey | FAN BLOWER 120X32MM 24VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Box |
2196 In Stock |
|
$24.9750 / $30.5000 | Buy Now |
DISTI #
108-BFB1224GH-A
|
Mouser Electronics | Blowers & Centrifugal Fans DC Blower, 120x32mm, 24VDC, Ball Bearing, Lead Wires, Locked Rotor Sensor RoHS: Compliant | 84 |
|
$24.9800 / $30.5000 | Buy Now |
DISTI #
75114276
|
RS | Blower Square-120.0mm L x 120.0mm H x 32mm W 12VDC 2 Leads | Delta Electronics BFB1224GH-A RoHS: Not Compliant Min Qty: 84 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$31.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 42 | 0 |
|
$25.9500 | Buy Now |
|
Neutron USA | Blowers 120x120x32mm 24V DC 38.4W, 60.4CFM 65dB, 2 wire | 50 |
|
$84.9400 | Buy Now |
Part Details for BFB1224GH-A
BFB1224GH-A CAD Models
BFB1224GH-A Part Data Attributes
|
BFB1224GH-A
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BFB1224GH-A
Delta Electronics Inc
FAN BLOWER 120X120X32MM 24V WIRE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Airflow | 60.39 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | RADIAL | |
Height | 32 mm | |
Length | 120 mm | |
Life Expectancy | 50000 h | |
Noise | 69 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 104 mmH2O | |
Rated Current | 1.92 A | |
Rated Power | 46.08 W | |
Rated Voltage | 24 V | |
Speed | 4400 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 295 g | |
Width | 120 mm |