Part Details for BFB1024HH-F00 by Delta Electronics Inc
Overview of BFB1024HH-F00 by Delta Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for BFB1024HH-F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1574-ND
|
DigiKey | FAN BLOWER 97.2X33MM 24VDC WIRE Min Qty: 56 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.0480 | Buy Now |
DISTI #
108-BFB1024HH-F00
|
Mouser Electronics | Blowers & Centrifugal Fans Blower, 97x94x33mm, 24VDC, Ball, 3-Lead Wires, Lock Rotor Sensor, Tachometer RoHS: Compliant | 0 |
|
$18.6600 / $26.5200 | Order Now |
DISTI #
75114271
|
RS | Blower Rounded/Rect-97.8 mm L x 95.5mm H x33mm W 24VDC 3 Leads Speed Sensor | Delta Electronics BFB1024HH-F00 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 56 | 0 |
|
$15.6300 | Buy Now |
DISTI #
82723233
|
Verical | DC Blower Centrifugal Ball Bearing 24V 7V to 27.6V 28.25CFM 55dB RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2418 | Americas - 392 |
|
$24.2445 / $42.5220 | Buy Now |
|
Neutron USA | Blowers 97x94x33mm 24V DC 13.2W, 28.3CFM 55dB, Tach | 50 |
|
$68.3200 | Buy Now |
Part Details for BFB1024HH-F00
BFB1024HH-F00 CAD Models
BFB1024HH-F00 Part Data Attributes
|
BFB1024HH-F00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BFB1024HH-F00
Delta Electronics Inc
24V DC BLOWER 97X94X33 MM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 28.25 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | RADIAL | |
Height | 33 mm | |
Length | 97.2 mm | |
Life Expectancy | 50000 h | |
Noise | 58 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 33 mmH2O | |
Rated Current | 0.85 A | |
Rated Power | 20.4 W | |
Rated Voltage | 24 V | |
Speed | 4000 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 160 g | |
Width | 94.4 mm |