Part Details for BFB1024H by Delta Electronics Inc
Overview of BFB1024H by Delta Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFB1024H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1379-ND
|
DigiKey | FAN BLOWER 97.2X33MM 24VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
1550 In Stock |
|
$15.5942 / $26.7300 | Buy Now |
DISTI #
108-BFB1024H
|
Mouser Electronics | Blowers & Centrifugal Fans DC Blower, 97x94x33mm, 24VDC, Ball Bearing, Lead Wires, Locked Rotor Sensor RoHS: Compliant | 92 |
|
$15.4800 / $26.0500 | Buy Now |
DISTI #
75114268
|
RS | Blower Rounded/Rect-97.8 mm L x 95.5mm H x33mm W 24VDC 2 Leads | Delta Electronics BFB1024H RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$17.0800 | RFQ |
|
Future Electronics | BFB Series 3600 RPM 97 x 94 x 33 mm 25.43 CFM 24 V Ball Bearing Fan RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 56 Container: Box | 0Box |
|
$18.5200 / $19.4500 | Buy Now |
DISTI #
70370884
|
Verical | DC Blower Centrifugal Ball Bearing 24V 7V to 27.6V 25.43CFM 52dB RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2325 | Americas - 160 |
|
$20.4000 / $30.6824 | Buy Now |
|
Neutron USA | Blowers 97x94x33mm 24V DC 9.6W, 25.4CFM 52dB, 2 wire | 50 |
|
$93.4500 | Buy Now |
Part Details for BFB1024H
BFB1024H CAD Models
BFB1024H Part Data Attributes
|
BFB1024H
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BFB1024H
Delta Electronics Inc
12V DC BLOWER 97X94X33 MM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 25.42 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | RADIAL | |
Height | 33 mm | |
Length | 97.2 mm | |
Life Expectancy | 50000 h | |
Noise | 55 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 25.4 mmH2O | |
Rated Current | 0.6 A | |
Rated Power | 14.4 W | |
Rated Voltage | 24 V | |
Speed | 3600 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 160 g | |
Width | 94.4 mm |