Part Details for BFB1024H-F00 by Delta Fan
Overview of BFB1024H-F00 by Delta Fan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFB1024H-F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH5551
|
Newark | Blower, 97.2Mm, 24Vdc, 25.42Cfm, 52Dba, Blower Type:-, Supply Voltage:24Vdc, Voltage Type:Dc, Fan Frame Size:97.2Mm, External Depth:33Mm, Air Flow - Cfm:25.42Cfm, Air Flow - M3/Min:0.72M³/Min, Noise Rating:52Dba, Power Rating:9.6W Rohs Compliant: Yes |Delta Electronics/fans BFB1024H-F00 RoHS: Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4400 / $17.4600 | Buy Now |
|
Onlinecomponents.com | DC Fan Ball Bearing 24V 0.4A 9.6W 3600RPM 25.43CFM 52dBA Flange Mount RoHS: Compliant |
337 In Stock 840 On Order |
|
$15.4000 / $27.2500 | Buy Now |
|
Master Electronics | DC Fan Ball Bearing 24V 0.4A 9.6W 3600RPM 25.43CFM 52dBA Flange Mount RoHS: Compliant |
337 In Stock 840 On Order |
|
$15.4000 / $27.2500 | Buy Now |