Part Details for BFB1012M-AR00 by Delta Electronics Inc
Results Overview of BFB1012M-AR00 by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSCHD02AR0001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Black housing |
Price & Stock for BFB1012M-AR00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Blowers 97x94x33mm 12V DC 6.6W, 27.4CFM 52.5dB, Locked Rotor Sensor | 5 |
|
$84.4000 | Buy Now |
Part Details for BFB1012M-AR00
BFB1012M-AR00 CAD Models
BFB1012M-AR00 Part Data Attributes
|
BFB1012M-AR00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BFB1012M-AR00
Delta Electronics Inc
DC Blower, 0.55A, 12V, 6.6W
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVALS: UL; VDE | |
Airflow | 27.44 CFM | |
Approvals | CE; CSA | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Height | 94.4 mm | |
Length | 97.2 mm | |
Noise | 52.5 dB | |
Pressure | 22.68 mmH2O | |
Rated Current | 0.55 A | |
Rated Power | 6.6 W | |
Rated Voltage | 12 V | |
Speed | 3200 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 166 g | |
Width | 33 mm |