Part Details for BFB1012L-A by Delta Fan
Overview of BFB1012L-A by Delta Fan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFB1012L-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC Blower Centrifugal Ball Bearing 12V 4V to 13.2V 23.17CFM 49.5dB RoHS: Compliant |
198 In Stock |
|
$14.3300 / $27.3100 | Buy Now |
|
Master Electronics | DC Blower Centrifugal Ball Bearing 12V 4V to 13.2V 23.17CFM 49.5dB RoHS: Compliant |
198 In Stock |
|
$14.3300 / $27.3100 | Buy Now |