Part Details for BFB0612HB-NF00 by Delta Electronics Inc
Overview of BFB0612HB-NF00 by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for BFB0612HB-NF00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-BFB0612HB-NF00-ND
|
DigiKey | FAN BLOWER 60X15.4MM 12VDC WIRE Min Qty: 420 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9873 | Buy Now |
DISTI #
108-BFB0612HB-NF00
|
Mouser Electronics | Blowers & Centrifugal Fans Blower, 60x15mm, 12VDC, Ball, 3-Lead Wires, Lock Rotor Sensor, Tachometer RoHS: Compliant | 0 |
|
$12.5600 / $18.7000 | Order Now |
DISTI #
75114239
|
RS | Blower Square-60mm L x 60mm H x 15mm W 12VDC 3 Leads Speed Sensor | Delta Electronics BFB0612HB-NF00 RoHS: Not Compliant Min Qty: 420 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1100 | RFQ |
|
Future Electronics | BFB06 Series 60x15.4mm 12V 4800RPM 4.67CFM Two Ball DC Blower RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 210 Container: Box | 0Box |
|
$16.4300 / $17.2500 | Buy Now |
Part Details for BFB0612HB-NF00
BFB0612HB-NF00 CAD Models
BFB0612HB-NF00 Part Data Attributes
|
BFB0612HB-NF00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BFB0612HB-NF00
Delta Electronics Inc
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 4.67 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | RADIAL | |
Height | 15.4 mm | |
Length | 60 mm | |
Life Expectancy | 50000 h | |
Noise | 41 dB | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 16.53 mmH2O | |
Rated Current | 0.22 A | |
Rated Power | 2.64 W | |
Rated Voltage | 12 V | |
Speed | 4800 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 45 g | |
Width | 60 mm |