Part Details for BFB0512VHD-F00 by Delta Electronics Inc
Overview of BFB0512VHD-F00 by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for BFB0512VHD-F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1370-ND
|
DigiKey | FAN BLOWER 52.1X20MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
9459 In Stock |
|
$10.4812 / $18.0000 | Buy Now |
DISTI #
108-BFB0512VHD-F00
|
Mouser Electronics | Blowers & Centrifugal Fans Blower, 50x20mm, 12VDC, Ball, 3-Lead Wires, Lock Rotor Sensor, Tachometer RoHS: Compliant | 304 |
|
$10.5300 / $17.5400 | Buy Now |
DISTI #
75114231
|
RS | Blower Square-50mm L x 50mm H x 20mm W 12VDC 3 Leads Speed Sensor | Delta Electronics BFB0512VHD-F00 RoHS: Not Compliant Min Qty: 252 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4200 | RFQ |
|
Future Electronics | BFB Series 5300 RPM 50 x 50 x 20 mm 6.75 CFM 12 V 3 Wire Ball Bearing Fan RoHS: Compliant pbFree: Yes Min Qty: 252 Package Multiple: 252 Container: Bulk | 0Bulk |
|
$12.6600 / $13.2900 | Buy Now |
|
Neutron USA | Blowers 50x50x20mm 12V DC 2.76W, 6.75CFM 38.5dB, Tach | 50 |
|
$84.2800 | Buy Now |
Part Details for BFB0512VHD-F00
BFB0512VHD-F00 CAD Models
BFB0512VHD-F00 Part Data Attributes
|
BFB0512VHD-F00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BFB0512VHD-F00
Delta Electronics Inc
12V DC BLOWER 50X50X20 MM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 6.75 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | RADIAL | |
Height | 20 mm | |
Length | 50 mm | |
Life Expectancy | 50000 h | |
Noise | 42.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 18.6 mmH2O | |
Rated Current | 0.28 A | |
Rated Power | 3.36 W | |
Rated Voltage | 12 V | |
Speed | 5300 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 35 g | |
Width | 50 mm |