Part Details for BFB0512LA-CF00 by Delta Electronics Inc
Overview of BFB0512LA-CF00 by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJU1CF00DWA-00#W0 | Renesas Electronics Corporation | High-performance Fast Recovery Diodes with Low VF and High-speed trr for Increasing Device Efficiency | |
FCF001 | Renesas Electronics Corporation | Front-End IC (Low Noise Amplifier) for TV Application | |
RJU1CF00DWT-00#X0 | Renesas Electronics Corporation | Fast Recovery Diodes |
Price & Stock for BFB0512LA-CF00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-2101-ND
|
DigiKey | FAN BLOWER 50X10.3MM 12VDC WIRE Min Qty: 336 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$10.5590 | Buy Now |
DISTI #
108-BFB0512LA-CF00
|
Mouser Electronics | Blowers & Centrifugal Fans Blower, 50x10mm, 12VDC, Ball, 3-Lead Wires, Lock Rotor Sensor, Tachometer RoHS: Compliant | 0 |
|
$10.5600 | Order Now |
DISTI #
75114222
|
RS | Blower Square-50mm L x 50mm H x 10mm W 12VDC 3 Leads Speed Sensor | Delta Electronics BFB0512LA-CF00 RoHS: Not Compliant Min Qty: 336 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 336 Package Multiple: 336 | 0 |
|
$9.3700 | Buy Now |
Part Details for BFB0512LA-CF00
BFB0512LA-CF00 CAD Models
BFB0512LA-CF00 Part Data Attributes
|
BFB0512LA-CF00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BFB0512LA-CF00
Delta Electronics Inc
FAN BLOWER
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 2.188 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 10.3 mm | |
Length | 50 mm | |
Life Expectancy | 30000 h | |
Noise | 27.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 5.48 mmH2O | |
Rated Current | 0.08 A | |
Rated Power | 0.96 W | |
Rated Voltage | 12 V | |
Speed | 3500 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 22.5 g | |
Width | 50 mm |