There are no models available for this part yet.
Overview of BFB0512HHA-C by Delta Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for BFB0512HHA-C by Delta Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
603-1565-ND
|
DigiKey | FAN BLOWER 50X10.3MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
11725 In Stock |
|
$9.4081 / $15.3300 | Buy Now | |
DISTI #
108-BFB0512HHA-C
|
Mouser Electronics | Blowers & Centrifugal Fans DC Blower, 50x10mm, 12VDC, Ball Bearing, Lead Wires, Locked Rotor Sensor RoHS: Compliant | 307 |
|
$9.2100 / $14.3400 | Buy Now | |
DISTI #
75114217
|
RS | Blower Square-50mm L x 50mm H x 10mm W 12VDC 2 Leads | Delta Electronics BFB0512HHA-C RoHS: Not Compliant Min Qty: 336 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1300 | RFQ | |
Future Electronics | BFB Series 12 V 5900 RPM 4 CFM 50 x 50 x 10.3mm 2 Wire Ball Bearing Blower Fan RoHS: Compliant pbFree: Yes Min Qty: 672 Package Multiple: 336 Container: Box | 0Box |
|
$9.3200 | Buy Now | ||
DISTI #
65159912
|
Verical | DC Blower Centrifugal Ball Bearing 12V 5V to 13.2V 3.98CFM 37.5dB 50 X 50 X 10.3mm RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 475 |
|
$11.5593 / $16.6788 | Buy Now | |
Quest Components | FAN/BLOWER | 1 |
|
$14.2050 | Buy Now | ||
Neutron USA | Blowers 50x50x10mm 12V DC Fan 1.92W, 3.98CFM 37.5dB | 50 |
|
$44.9900 | Buy Now |
CAD Models for BFB0512HHA-C by Delta Electronics Inc
Part Data Attributes for BFB0512HHA-C by Delta Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DELTA ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
52 Weeks
|
Samacsys Manufacturer
|
Delta Electronics
|
Additional Feature
|
APPROVAL: VDE
|
Airflow
|
3.988 CFM
|
Approvals
|
CE;CSA;UL
|
Bearing Type
|
BALL
|
Body Material
|
PLASTIC
|
Construction
|
AXIAL
|
Height
|
10.3 mm
|
Length
|
50 mm
|
Life Expectancy
|
30000 h
|
Noise
|
42.5 dB
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Pressure
|
20.09 mmH2O
|
Rated Current
|
0.24 A
|
Rated Power
|
2.88 W
|
Rated Voltage
|
12 V
|
Speed
|
5900 rpm
|
Thermal Support Device Type
|
DC BLOWER
|
Weight
|
22.5 g
|
Width
|
50 mm
|