Part Details for BFB0312HHA-A by Delta Electronics Inc
Overview of BFB0312HHA-A by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for BFB0312HHA-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-BFB0312HHA-A
|
Mouser Electronics | Blowers & Centrifugal Fans DC Blower, 30x10mm, 12VDC RoHS: Compliant | 0 |
|
$7.1400 | Order Now |
Part Details for BFB0312HHA-A
BFB0312HHA-A CAD Models
BFB0312HHA-A Part Data Attributes
|
BFB0312HHA-A
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BFB0312HHA-A
Delta Electronics Inc
DC Fan, 0.08A, 12V, 0.96W
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVALS: UL; VDE | |
Airflow | 1.66 CFM | |
Approvals | CE; CSA | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Height | 30 mm | |
Length | 30 mm | |
Noise | 31 dB | |
Pressure | 9.4 mmH2O | |
Rated Current | 0.08 A | |
Rated Power | 0.96 W | |
Rated Voltage | 12 V | |
Speed | 8500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 10 g | |
Width | 10 mm |