There are no models available for this part yet.
Overview of BFB0305LA-C by Delta Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Price & Stock for BFB0305LA-C by Delta Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
603-2109-ND
|
DigiKey | FAN BLOWER 30X10MM 5VDC WIRE Min Qty: 720 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$8.3719 | Buy Now | |
DISTI #
108-BFB0305LA-C
|
Mouser Electronics | Blowers & Centrifugal Fans DC Blower, 30x10mm, 5VDC, Ball Bearing, Lead Wires, Locked Rotor Sensor RoHS: Compliant | 0 |
|
$8.3800 | Order Now | |
DISTI #
75114150
|
RS | Blower Square-30mm L x 30mm H x 10mm W 5VDC 2 Leads | Delta Electronics BFB0305LA-C RoHS: Not Compliant Min Qty: 720 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 720 | 0 |
|
$7.9800 | Buy Now |
CAD Models for BFB0305LA-C by Delta Electronics Inc
Part Data Attributes for BFB0305LA-C by Delta Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DELTA ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
52 Weeks
|
Samacsys Manufacturer
|
Delta Electronics
|
Additional Feature
|
APPROVAL: TUV
|
Airflow
|
1.06 CFM
|
Approvals
|
CE;CUL;UL
|
Bearing Type
|
BALL
|
Body Material
|
PLASTIC
|
Construction
|
AXIAL
|
Height
|
10 mm
|
Length
|
30 mm
|
Life Expectancy
|
30000 h
|
Noise
|
29 dB
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Pressure
|
3.66 mmH2O
|
Rated Current
|
0.17 A
|
Rated Power
|
0.65 W
|
Rated Voltage
|
5 V
|
Speed
|
5500 rpm
|
Thermal Support Device Type
|
DC FAN
|
Weight
|
10 g
|
Width
|
30 mm
|