Part Details for BFA433R by TE Connectivity
Overview of BFA433R by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BFA433R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFA433R-ND
|
DigiKey | SLIDE POT 33 OHM 675W TOP 405MM Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1625807-4
|
Avnet Americas | Res Wirewound Rheostat 33 Ohm 10% 675W (450 X 94 X 153mm) Flange Mount - Tape and Reel (Alt: 1625807-4) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
1625807-4
|
Avnet Americas | Res Wirewound Rheostat 33 Ohm 10% 675W (450 X 94 X 153mm) Flange Mount - Tape and Reel (Alt: 1625807-4) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
1625807-4
|
Avnet Abacus | Res Wirewound Rheostat 33 Ohm 10% 675W (450 X 94 X 153mm) Flange Mount (Alt: 1625807-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now | |
DISTI #
157478
|
element14 Asia-Pacific | RHEOSTAT, 675W 33R RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$617.4346 / $979.2006 | Buy Now |
DISTI #
157478
|
Farnell | RHEOSTAT, 675W 33R RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$321.5557 / $370.6810 | Buy Now |
Part Details for BFA433R
BFA433R CAD Models
BFA433R Part Data Attributes:
|
BFA433R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BFA433R
TE Connectivity
RESISTOR, POTENTIOMETER, WIRE WOUND, 675W, 33ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SLIDE | |
Construction | Rectangular | |
Ganging Number | 1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Package Height | 153 mm | |
Package Length | 405 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 94 mm | |
Rated Power Dissipation (P) | 675 W | |
Resistance | 33 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | CONNECTOR-BANANA | |
Tolerance | 10% |