Part Details for BF992,215 by NXP Semiconductors
Overview of BF992,215 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Price & Stock for BF992,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R2658
|
Newark | Dual N Channel Rf Mosfet, 20V, 40Ma, 4-Sot-143B, Full Reel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:40Ma, Power Dissipation:200Mw, Operating Frequency Min:-, Operating Frequency Max:-, No. Of Pins:4Pins, Msl:- Rohs Compliant: Yes |Nxp BF992,215 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1720 / $0.2240 | Buy Now |
Part Details for BF992,215
BF992,215 CAD Models
BF992,215 Part Data Attributes:
|
BF992,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BF992,215
NXP Semiconductors
N-channel dual-gate MOSFET SOT-143 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-143 | |
Package Description | MICRO MINIATURE, PLASTIC, SMD, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT143B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Date Of Intro | 1993-07-01 | |
Samacsys Manufacturer | NXP | |
Case Connection | SOURCE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.04 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 0.04 pF | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DUAL GATE, DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for BF992,215
This table gives cross-reference parts and alternative options found for BF992,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF992,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF992TRL13 | RF Small Signal Field-Effect Transistor, 1-Element, Silicon | YAGEO Corporation | BF992,215 vs BF992TRL13 |
BF992R-TAPE-13 | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, FET RF Small Signal | NXP Semiconductors | BF992,215 vs BF992R-TAPE-13 |
BF992 | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, PLASTIC PACKAGE-4, FET RF Small Signal | NXP Semiconductors | BF992,215 vs BF992 |
BF992-T | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, SOT-143, 4 PIN, FET RF Small Signal | NXP Semiconductors | BF992,215 vs BF992-T |
BF992R-TAPE-7 | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, FET RF Small Signal | NXP Semiconductors | BF992,215 vs BF992R-TAPE-7 |
BF992T/R | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, MICRO MINIATURE, PLASTIC, SMD, 4 PIN, FET RF Small Signal | NXP Semiconductors | BF992,215 vs BF992T/R |
BF992TRL | RF Small Signal Field-Effect Transistor, 1-Element, Silicon | YAGEO Corporation | BF992,215 vs BF992TRL |
933615000215 | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, MICRO MINIATURE, PLASTIC, SMD, 4 PIN, FET RF Small Signal | NXP Semiconductors | BF992,215 vs 933615000215 |
BF992R | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, MICRO MINIATURE, PLASTIC PACKAGE-4, FET RF Small Signal | NXP Semiconductors | BF992,215 vs BF992R |
BF992R-T | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, SOT-143R, 4 PIN, FET RF Small Signal | NXP Semiconductors | BF992,215 vs BF992R-T |