Part Details for BF991,215 by NXP Semiconductors
Overview of BF991,215 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Financial Technology (Fintech)
Smart Cities
Telecommunications
Communication and Networking
Automotive
Price & Stock for BF991,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M3400
|
Newark | Rf Fet Transistor, 20 V, 20 Ma, 200 Mw, Sot-143B Rohs Compliant: Yes |Nxp BF991,215 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
70R2657
|
Newark | Dual N Channel Rf Mosfet, 20V, 20Ma, 4-Sot-143B, Full Reel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:20Ma, Power Dissipation:200Mw, Operating Frequency Min:-, Operating Frequency Max:-, No. Of Pins:4Pins Rohs Compliant: Yes |Nxp BF991,215 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 6 | 360 |
|
$0.3000 / $0.9375 | Buy Now |
DISTI #
BF991,215
|
EBV Elektronik | Transistor RF FET N-CH 20V 20mA 200MHz 4-Pin SOT-143 T/R (Alt: BF991,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BF991,215
BF991,215 CAD Models
BF991,215 Part Data Attributes:
|
BF991,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BF991,215
NXP Semiconductors
N-channel dual-gate MOSFET SOT-143 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-143 | |
Package Description | MICRO MINIATURE, PLASTIC, SMD, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT143B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Samacsys Manufacturer | NXP | |
Case Connection | SOURCE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.02 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DUAL GATE, DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for BF991,215
This table gives cross-reference parts and alternative options found for BF991,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF991,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF991-TAPE-7 | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, FET RF Small Signal | NXP Semiconductors | BF991,215 vs BF991-TAPE-7 |
BF991TRL | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, FET RF Small Signal | NXP Semiconductors | BF991,215 vs BF991TRL |
BF991T/R | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, MICRO MINIATURE, PLASTIC, SMD, 4 PIN, FET RF Small Signal | NXP Semiconductors | BF991,215 vs BF991T/R |
BF991-TAPE-13 | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, FET RF Small Signal | NXP Semiconductors | BF991,215 vs BF991-TAPE-13 |
BF991 | RF Small Signal Field-Effect Transistor, 1-Element, Silicon, N-Channel, Metal-oxide Semiconductor FET | YAGEO Corporation | BF991,215 vs BF991 |
BF991 | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, PLASTIC, SOT-143, 4 PIN, FET RF Small Signal | NXP Semiconductors | BF991,215 vs BF991 |
BF991-T | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, SOT-143, 4 PIN, FET RF Small Signal | NXP Semiconductors | BF991,215 vs BF991-T |