Part Details for BF9500E110 by Lovato Electric Inc
Overview of BF9500E110 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF9500E110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71891147
|
RS | Three-Pole Contactor, IEC 95A, AC/DC Coil, 60-110 VAC/DC | LOVATO Electric BF9500E110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$678.6500 / $754.0500 | RFQ |
|
Onlinecomponents.com | Three-Pole Contactor, IEC 95A, AC/DC Coil, 60-110 VAC/DC | LOVATO Electric BF9500E110 RoHS: Compliant | 0 |
|
$589.5200 / $624.7300 | Buy Now |
DISTI #
BF9500E110
|
TME | Contactor: 3-pole, NO x3, 60÷110VAC,60÷110VDC, 95A, BF, -40÷70°C Min Qty: 1 | 0 |
|
$216.9700 / $247.9600 | RFQ |