-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel dual-gate MOSFET SOT-143 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 176 |
|
$1.7760 / $3.8400 | Buy Now | |
|
Chip1Cloud | MOSFET N-CH 7V 30MA SOT143 | 7500 |
|
RFQ | |
DISTI #
C1S537100493950
|
Chip1Stop | N-channel dual-gate MOSFET RoHS: Compliant pbFree: Yes Container: Cut Tape | 5 |
|
$0.0942 | Buy Now |
DISTI #
1349657RL
|
element14 Asia-Pacific | MOSFET, DUAL GATE, N CH, RF, SOT-143 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1621 / $0.2435 | Buy Now |
DISTI #
1349657
|
element14 Asia-Pacific | MOSFET, DUAL GATE, N CH, RF, SOT-143 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1621 / $0.4655 | Buy Now |
DISTI #
1349657
|
Farnell | MOSFET, DUAL GATE, N CH, RF, SOT-143 RoHS: Compliant Min Qty: 5 Lead time: 52 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0792 | Buy Now |
DISTI #
1349657RL
|
Farnell | MOSFET, DUAL GATE, N CH, RF, SOT-143 RoHS: Compliant Min Qty: 5 Lead time: 52 Weeks, 1 Days Container: Reel | 0 |
|
$0.0792 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BF904,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BF904,215
NXP Semiconductors
N-channel dual-gate MOSFET SOT-143 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-143 | |
Package Description | MICRO MINIATURE, PLASTIC, SMD, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT143B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Samacsys Manufacturer | NXP | |
Additional Feature | LOW NOISE | |
Case Connection | SOURCE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 7 V | |
Drain Current-Max (ID) | 0.03 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 0.035 pF | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DUAL GATE, ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BF904,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF904,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934031480115 | TRANSISTOR 2 CHANNEL, UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, MICRO MINIATURE, PLASTIC, SMD, CMPAK-4, FET RF Small Signal | NXP Semiconductors | BF904,215 vs 934031480115 |
BF904WR-TAPE-7 | TRANSISTOR UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, FET RF Small Signal | NXP Semiconductors | BF904,215 vs BF904WR-TAPE-7 |
BF904AWR,115 | N-channel dual-gate MOSFET | NXP Semiconductors | BF904,215 vs BF904AWR,115 |
BF904 | TRANSISTOR UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, SOT-143B, 4 PIN, FET RF Small Signal | NXP Semiconductors | BF904,215 vs BF904 |
BF904WRT/R | TRANSISTOR 2 CHANNEL, UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, MICROMINIATURE, PLASTIC PACKAGE-4, FET RF Small Signal | NXP Semiconductors | BF904,215 vs BF904WRT/R |
BF904AWR | TRANSISTOR 2 CHANNEL, UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, PLASTIC PACKAGE-4, FET RF Small Signal | NXP Semiconductors | BF904,215 vs BF904AWR |
BF904WR,115 | N-channel dual-gate MOSFET | NXP Semiconductors | BF904,215 vs BF904WR,115 |
BF904-TAPE-7 | TRANSISTOR UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, FET RF Small Signal | NXP Semiconductors | BF904,215 vs BF904-TAPE-7 |
BF904AR | TRANSISTOR 2 CHANNEL, UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, PLASTIC PACKAGE-4, FET RF Small Signal | NXP Semiconductors | BF904,215 vs BF904AR |
BF904AWRT/R | TRANSISTOR 2 CHANNEL, UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, PLASTIC PACKAGE-4, FET RF Small Signal | NXP Semiconductors | BF904,215 vs BF904AWRT/R |