Part Details for BF862,235 by NXP Semiconductors
Overview of BF862,235 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for BF862,235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6265
|
Newark | Transistor, Jfet, N-Ch, -20V, Sot-23, Breakdown Voltage Vbr:-20V, Zero Gate Voltage Drain Current Idss Min:10Ma, Zero Gate Voltage Drain Current Idss Max:25Ma, Gate-Source Cutoff Voltage Vgs(Off) Max:-1.2V, Transistor Case Rohs Compliant: Yes |Nxp BF862,235 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
81R1924
|
Newark | Bf862/ Reel Rohs Compliant: Yes |Nxp BF862,235 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for BF862,235
BF862,235 CAD Models
BF862,235 Part Data Attributes
|
BF862,235
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BF862,235
NXP Semiconductors
BF862 - N-channel junction FET TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NXP | |
FET Technology | JUNCTION | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.225 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |