Part Details for BF840 by Philips Semiconductors
Overview of BF840 by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BF840
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 1871 |
|
$0.0960 / $0.1800 | Buy Now |
Part Details for BF840
BF840 CAD Models
BF840 Part Data Attributes:
|
BF840
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BF840
Philips Semiconductors
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.025 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 65 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.28 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Transition Frequency-Nom (fT) | 380 MHz |