Part Details for BF824,215 by NXP Semiconductors
Overview of BF824,215 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Price & Stock for BF824,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 225 |
|
RFQ | ||
|
Quest Components | 180 |
|
$0.0945 / $0.2100 | Buy Now | |
|
Rochester Electronics | BF824 - RF Small Signal Bipolar Transistor, 0.025A, PNP, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 2650 |
|
$0.0419 / $0.0493 | Buy Now |
|
Ameya Holding Limited | 3000 |
|
RFQ |
Part Details for BF824,215
BF824,215 CAD Models
BF824,215 Part Data Attributes:
|
BF824,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BF824,215
NXP Semiconductors
BF824 - PNP medium frequency transistor TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SST, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Collector Current-Max (IC) | 0.025 A | |
Collector-Base Capacitance-Max | 0.3 pF | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 450 MHz |
Alternate Parts for BF824,215
This table gives cross-reference parts and alternative options found for BF824,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF824,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933722350235 | RF Small Signal Bipolar Transistor | Nexperia | BF824,215 vs 933722350235 |
934028630135 | TRANSISTOR Si, RF SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SMD, SC-70, CMPAK-3, BIP RF Small Signal | NXP Semiconductors | BF824,215 vs 934028630135 |
BF824-T | RF Small Signal Bipolar Transistor | Nexperia | BF824,215 vs BF824-T |
BF824W,135 | BF824W - PNP medium frequency transistor SC-70 3-Pin | NXP Semiconductors | BF824,215 vs BF824W,135 |
BF824/T3 | TRANSISTOR Si, PNP, RF SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP RF Small Signal | NXP Semiconductors | BF824,215 vs BF824/T3 |
BF824/T3 | RF Small Signal Bipolar Transistor | Nexperia | BF824,215 vs BF824/T3 |
BF824W,135 | BF824W - PNP medium frequency transistor@en-us SC-70 3-Pin | Nexperia | BF824,215 vs BF824W,135 |
BF824W-T | RF Small Signal Bipolar Transistor | Nexperia | BF824,215 vs BF824W-T |
BF824,215 | BF824 - PNP medium frequency transistor@en-us TO-236 3-Pin | Nexperia | BF824,215 vs BF824,215 |
BF824-TAPE-7 | TRANSISTOR VHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BF824,215 vs BF824-TAPE-7 |