Part Details for BF823 by Transys Electronics Limited
Overview of BF823 by Transys Electronics Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BF823
BF823 CAD Models
BF823 Part Data Attributes:
|
BF823
Transys Electronics Limited
Buy Now
Datasheet
|
Compare Parts:
BF823
Transys Electronics Limited
Small Signal Bipolar Transistor, 0.1A I(C), PNP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TRANSYS ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.31 W | |
Surface Mount | YES |
Alternate Parts for BF823
This table gives cross-reference parts and alternative options found for BF823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF823 | Small Signal Bipolar Transistor, 0.05A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Continental Device India Ltd | BF823 vs BF823 |
BF823 | Small Signal Bipolar Transistor, 0.05A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Rectron Semiconductor | BF823 vs BF823 |
BF823 | Small Signal Bipolar Transistor, 250V V(BR)CEO, 1-Element, PNP, Silicon, TO-236 | TDK Micronas GmbH | BF823 vs BF823 |
BF823-T | TRANSISTOR 50 mA, 250 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BF823 vs BF823-T |
933640900215 | Small Signal Bipolar Transistor | Nexperia | BF823 vs 933640900215 |
BF823TRL13 | Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | BF823 vs BF823TRL13 |
BF823 | Small Signal Bipolar Transistor, 250V V(BR)CEO, 1-Element, PNP, Silicon, TO-236 | Diodes Incorporated | BF823 vs BF823 |
BF823TRL | Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | BF823 vs BF823TRL |