Part Details for BF822215 by Nexperia
Overview of BF822215 by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF822215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BF822,215
|
Avnet Americas | Trans GP BJT NPN 250V 0.05A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BF822,215) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0455 | Buy Now |
DISTI #
BF822,215
|
Avnet Asia | Trans GP BJT NPN 250V 0.05A 3-Pin TO-236AB T/R (Alt: BF822,215) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 21000 |
|
$0.0224 / $0.0237 | Buy Now |
|
LCSC | 250V 250mW 5025mA20V 50mA NPN SOT-23 Bipolar (BJT) ROHS | 408 |
|
$0.0473 / $0.0827 | Buy Now |