-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BF822-QRTR-ND
|
DigiKey | BF822-Q/SOT23/TO-236AB Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0408 / $0.0618 | Buy Now |
DISTI #
BF822-QR
|
Avnet Americas | Transistor GP BJT NPN 250V 50mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BF822-QR) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0356 / $0.0425 | Buy Now |
DISTI #
771-BF822-QR
|
Mouser Electronics | Bipolar Transistors - BJT BF822-Q/SOT23/TO-236AB RoHS: Compliant | 0 |
|
$0.0460 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 | 0 |
|
$0.0399 | Buy Now |
|
Rochester Electronics | BF822 - NPN high voltage transistors RoHS: Compliant Status: Active Min Qty: 1 | 261000 |
|
$0.0352 / $0.0414 | Buy Now |
DISTI #
BF822-QR
|
TTI | Bipolar Transistors - BJT BF822-Q/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0460 / $0.0500 | Buy Now |
DISTI #
BF822-QR
|
Avnet Americas | Transistor GP BJT NPN 250V 50mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BF822-QR) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0356 / $0.0425 | Buy Now |
DISTI #
BF822-QR
|
TME | Transistor: NPN, bipolar, 250V, 50mA, 250mW, SOT23,TO236AB Min Qty: 10 | 0 |
|
$0.0550 / $0.0786 | RFQ |
DISTI #
BF822-QR
|
Avnet Silica | Transistor GP BJT NPN 250V 50mA 3-Pin SOT-23 T/R (Alt: BF822-QR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 27000 |
|
Buy Now | |
DISTI #
BF822-QR
|
EBV Elektronik | Transistor GP BJT NPN 250V 50mA 3-Pin SOT-23 T/R (Alt: BF822-QR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy