Part Details for BF821 by Continental Device India Ltd
Overview of BF821 by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BF821
BF821 CAD Models
BF821 Part Data Attributes:
|
BF821
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
BF821
Continental Device India Ltd
Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, PNP, Silicon, SOT-23, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.31 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz |
Alternate Parts for BF821
This table gives cross-reference parts and alternative options found for BF821. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF821, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF821-TAPE-7 | TRANSISTOR 50 mA, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BF821 vs BF821-TAPE-7 |
933665130235 | Small Signal Bipolar Transistor | Nexperia | BF821 vs 933665130235 |
BF821/T3 | Small Signal Bipolar Transistor | Nexperia | BF821 vs BF821/T3 |
BF821 | Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, PNP, Silicon, SOT-23, 3 PIN | Rectron Semiconductor | BF821 vs BF821 |
MMBTA92LT1 | High Voltage PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BF821 vs MMBTA92LT1 |
BF821T/R | Small Signal Bipolar Transistor | Nexperia | BF821 vs BF821T/R |
BF821,215 | BF821 - PNP high voltage transistor@en-us TO-236 3-Pin | Nexperia | BF821 vs BF821,215 |
BF821TRL13 | Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, PNP, Silicon, | YAGEO Corporation | BF821 vs BF821TRL13 |
BF821-TAPE-13 | TRANSISTOR 50 mA, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BF821 vs BF821-TAPE-13 |
933665130215 | Small Signal Bipolar Transistor | Nexperia | BF821 vs 933665130215 |