There are no models available for this part yet.
Overview of BF820W-T by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
CAD Models for BF820W-T by Nexperia
Part Data Attributes for BF820W-T by Nexperia
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NEXPERIA
|
Package Description
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2017-02-01
|
Collector Current-Max (IC)
|
0.05 A
|
Collector-Emitter Voltage-Max
|
300 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
50
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
NPN
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
60 MHz
|
Alternate Parts for BF820W-T
This table gives cross-reference parts and alternative options found for BF820W-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF820W-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF820-T | Small Signal Bipolar Transistor | Nexperia | BF820W-T vs BF820-T |
BF820,215 | BF820; BF822 - NPN high voltage transistors TO-236 3-Pin | NXP Semiconductors | BF820W-T vs BF820,215 |
BF820WT/R | TRANSISTOR 50 mA, 300 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BF820W-T vs BF820WT/R |
BF820W,135 | BF820W - NPN high-voltage transistor SC-70 3-Pin | NXP Semiconductors | BF820W-T vs BF820W,135 |
BF820W-TAPE-13 | TRANSISTOR 50 mA, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BF820W-T vs BF820W-TAPE-13 |
BF820W | Small Signal Bipolar Transistor | Nexperia | BF820W-T vs BF820W |
BF820/T3 | Small Signal Bipolar Transistor | Nexperia | BF820W-T vs BF820/T3 |
BF820 | Small Signal Bipolar Transistor | Nexperia | BF820W-T vs BF820 |
BF820W-TAPE-7 | TRANSISTOR 50 mA, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BF820W-T vs BF820W-TAPE-7 |
BF820TRL13 | TRANSISTOR 50 mA, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BF820W-T vs BF820TRL13 |