Part Details for BF820,215 by NXP Semiconductors
Overview of BF820,215 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF820,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 1511 |
|
RFQ |
Part Details for BF820,215
BF820,215 CAD Models
BF820,215 Part Data Attributes
|
BF820,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BF820,215
NXP Semiconductors
BF820; BF822 - NPN high voltage transistors TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SST3, SMD, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 1.6 pF | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.31 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz | |
VCEsat-Max | 0.6 V |
Alternate Parts for BF820,215
This table gives cross-reference parts and alternative options found for BF820,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF820,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF820W,115 | BF820W - NPN high-voltage transistor SC-70 3-Pin | NXP Semiconductors | BF820,215 vs BF820W,115 |
BF820WT/R | TRANSISTOR 50 mA, 300 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BF820,215 vs BF820WT/R |
BF820 | Small Signal Bipolar Transistor | Nexperia | BF820,215 vs BF820 |
934033470115 | TRANSISTOR 50 mA, 300 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SC-70, CMPAK-3, BIP General Purpose Small Signal | NXP Semiconductors | BF820,215 vs 934033470115 |
BF820W-T | TRANSISTOR 50 mA, 300 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BF820,215 vs BF820W-T |
BF820W-T | Small Signal Bipolar Transistor | Nexperia | BF820,215 vs BF820W-T |
BF820 | Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, NPN, Silicon | YAGEO Corporation | BF820,215 vs BF820 |
934033470135 | TRANSISTOR 50 mA, 300 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SC-70, CMPAK-3, BIP General Purpose Small Signal | NXP Semiconductors | BF820,215 vs 934033470135 |
BF820 | Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, NPN, Silicon, SOT-23, 3 PIN | Rectron Semiconductor | BF820,215 vs BF820 |
BF820,235 | BF820; BF822 - NPN high voltage transistors TO-236 3-Pin | NXP Semiconductors | BF820,215 vs BF820,235 |