Part Details for BF776 by Infineon Technologies AG
Overview of BF776 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BF776
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip-Germany GmbH | RoHS: Not Compliant | 1475 |
|
RFQ | |
|
Sense Electronic Company Limited | SOT-343 | 851 |
|
RFQ |
Part Details for BF776
BF776 CAD Models
BF776 Part Data Attributes
|
BF776
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BF776
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Case Connection | EMITTER | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 0.2 pF | |
Collector-Emitter Voltage-Max | 4 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 46000 MHz |