Part Details for BF621 by STMicroelectronics
Overview of BF621 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for BF621
BF621 CAD Models
BF621 Part Data Attributes:
|
BF621
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BF621
STMicroelectronics
100mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz |
Alternate Parts for BF621
This table gives cross-reference parts and alternative options found for BF621. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF621, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF621T/R | TRANSISTOR 50 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-243AA, PLASTIC, SC-62, TO-243, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BF621 vs BF621T/R |
BF621-TAPE-7 | TRANSISTOR 50 mA, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BF621 vs BF621-TAPE-7 |
BF621,115 | BF621 - PNP high-voltage transistor@en-us SOT-89 3-Pin | Nexperia | BF621 vs BF621,115 |
BF621T/R | Small Signal Bipolar Transistor | Nexperia | BF621 vs BF621T/R |
BF621 | Small Signal Bipolar Transistor, 1-Element, PNP, Silicon | Diodes Incorporated | BF621 vs BF621 |
BF621 | Small Signal Bipolar Transistor, 1-Element, PNP, Silicon | TDK Micronas GmbH | BF621 vs BF621 |
BF621TRL | Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, PNP, Silicon | YAGEO Corporation | BF621 vs BF621TRL |
BF621TRL13 | Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, PNP, Silicon | YAGEO Corporation | BF621 vs BF621TRL13 |
933659270115 | Small Signal Bipolar Transistor | Nexperia | BF621 vs 933659270115 |
BF621 | TRANSISTOR 50 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-243AA, PLASTIC, SC-62, TO-243, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BF621 vs BF621 |