Part Details for BF621,115 by NXP Semiconductors
Overview of BF621,115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for BF621,115
BF621,115 CAD Models
BF621,115 Part Data Attributes:
|
BF621,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BF621,115
NXP Semiconductors
BF621; BF623 - PNP high-voltage transistors SOT-89 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-89 | |
Package Description | PLASTIC, MPT3, SMD, UPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 1.6 pF | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz | |
VCEsat-Max | 0.8 V |
Alternate Parts for BF621,115
This table gives cross-reference parts and alternative options found for BF621,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF621,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933659270115 | TRANSISTOR 50 mA, 250 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, MPT3, SMD, UPAK-3, BIP General Purpose Small Signal | NXP Semiconductors | BF621,115 vs 933659270115 |
BF621 | Small Signal Bipolar Transistor, 1-Element, PNP, Silicon | Diodes Incorporated | BF621,115 vs BF621 |
BF621 | 100mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR | STMicroelectronics | BF621,115 vs BF621 |
BF621TRL13 | TRANSISTOR 20 mA, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BF621,115 vs BF621TRL13 |
BF621 | Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, PNP, Silicon | YAGEO Corporation | BF621,115 vs BF621 |
BF621-TAPE-7 | TRANSISTOR 50 mA, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BF621,115 vs BF621-TAPE-7 |
BF621TRL | TRANSISTOR 20 mA, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BF621,115 vs BF621TRL |
BF621TRL | Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, PNP, Silicon | YAGEO Corporation | BF621,115 vs BF621TRL |
BF621,115 | BF621 - PNP high-voltage transistor@en-us SOT-89 3-Pin | Nexperia | BF621,115 vs BF621,115 |
BF621-T | TRANSISTOR 50 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-243AA, PLASTIC, SC-62, TO-243, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BF621,115 vs BF621-T |