-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BF620 - NPN high-voltage transistor@en-us SOT-89 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R3002
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 300 V, 60 Mhz, 500 Mw, 50 Ma, 50 Rohs Compliant: Yes |Nexperia BF620,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 842 |
|
$0.2130 / $0.4340 | Buy Now |
DISTI #
1727-5473-1-ND
|
DigiKey | TRANS NPN 300V 0.05A SOT89 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
413 In Stock |
|
$0.1296 / $0.7300 | Buy Now |
DISTI #
BF620,115
|
Avnet Americas | Trans GP BJT NPN 300V 0.05A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BF620,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1228 | Buy Now |
DISTI #
771-BF620-T/R
|
Mouser Electronics | Bipolar Transistors - BJT BF620/SOT89/MPT3 RoHS: Compliant | 2329 |
|
$0.1290 / $0.3800 | Buy Now |
|
Future Electronics | BF620 Series 300 V 50 mA SMT NPN High Voltage Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1270 / $0.1390 | Buy Now |
DISTI #
BF620.115
|
TME | Transistor: NPN, bipolar, 300V, 50mA, SC62,SOT89 Min Qty: 1 | 319 |
|
$0.1820 / $0.3830 | Buy Now |
DISTI #
BF620,115
|
Avnet Asia | Trans GP BJT NPN 300V 0.05A 4-Pin(3+Tab) SOT-89 T/R (Alt: BF620,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1220 / $0.1481 | Buy Now |
DISTI #
BF620,115
|
Avnet Silica | Trans GP BJT NPN 300V 0.05A 4-Pin(3+Tab) SOT-89 T/R (Alt: BF620,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Silica - 4000 |
|
Buy Now | |
DISTI #
C1S537100376848
|
Chip1Stop | BF620/SOT89/MPT3 RoHS: Compliant pbFree: Yes | 1000 |
|
$0.1740 | Buy Now |
DISTI #
C1S537100464189
|
Chip1Stop | BF620/SOT89/MPT3 RoHS: Compliant pbFree: Yes Container: Cut Tape | 55 |
|
$0.0813 / $0.0956 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BF620,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BF620,115
Nexperia
BF620 - NPN high-voltage transistor@en-us SOT-89 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-89 | |
Package Description | PLASTIC, SOT-89, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 1.6 pF | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz | |
VCEsat-Max | 0.6 V |
This table gives cross-reference parts and alternative options found for BF620,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF620,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF620-T | TRANSISTOR 50 mA, 300 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-243AA, PLASTIC, SC-62, TO-243, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BF620,115 vs BF620-T |
BF620 | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon | TDK Micronas GmbH | BF620,115 vs BF620 |
BF620-TAPE-13 | TRANSISTOR 50 mA, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BF620,115 vs BF620-TAPE-13 |
933659260115 | Small Signal Bipolar Transistor | Nexperia | BF620,115 vs 933659260115 |
BF620 | TRANSISTOR 50 mA, 300 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-243AA, PLASTIC, SC-62, TO-243, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BF620,115 vs BF620 |
BF620-TAPE-7 | TRANSISTOR 50 mA, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BF620,115 vs BF620-TAPE-7 |
BF620TRL13 | Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, NPN, Silicon | YAGEO Corporation | BF620,115 vs BF620TRL13 |
BF620 | 100mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR | STMicroelectronics | BF620,115 vs BF620 |
BF620 | Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, NPN, Silicon | YAGEO Corporation | BF620,115 vs BF620 |
BF620TRL | Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, NPN, Silicon | YAGEO Corporation | BF620,115 vs BF620TRL |