Part Details for BF606A by Siemens
Overview of BF606A by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BF606A
BF606A CAD Models
BF606A Part Data Attributes:
|
BF606A
Siemens
Buy Now
Datasheet
|
Compare Parts:
BF606A
Siemens
RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Silicon, PNP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.025 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 700 MHz |
Alternate Parts for BF606A
This table gives cross-reference parts and alternative options found for BF606A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF606A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBTH81TRL | TRANSISTOR UHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BF606A vs PMBTH81TRL |
PMBTH81TRL | RF Small Signal Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN | YAGEO Corporation | BF606A vs PMBTH81TRL |
PMBTH81TRL13 | RF Small Signal Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN | YAGEO Corporation | BF606A vs PMBTH81TRL13 |
PMBTH81T/R | TRANSISTOR UHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SOT-23, 3 PIN, BIP RF Small Signal | NXP Semiconductors | BF606A vs PMBTH81T/R |
MMBTH81_NL | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, PNP, TO-236AA, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BF606A vs MMBTH81_NL |
PMBTH81-T | TRANSISTOR UHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BF606A vs PMBTH81-T |
BF660 | TRANSISTOR VHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BF606A vs BF660 |
BF660TRL13 | TRANSISTOR Si, PNP, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BF606A vs BF660TRL13 |
BF660 | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, PNP | YAGEO Corporation | BF606A vs BF660 |
BF660 | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Very High Frequency Band, Silicon, PNP, TO-236 | Siemens | BF606A vs BF660 |