Part Details for BF570 by Philips Semiconductors
Overview of BF570 by Philips Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for BF570
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 2550 |
|
$0.1170 / $0.2700 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 974 |
|
$0.2700 / $0.9000 | Buy Now |
|
ComSIT USA | NPN MEDIUM FREQUENCY TRANSISTOR Small Signal Bipolar Transistor RoHS: Not Compliant | Europe - 1420 |
|
RFQ |
Part Details for BF570
BF570 CAD Models
BF570 Part Data Attributes:
|
BF570
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BF570
Philips Semiconductors
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Transition Frequency-Nom (fT) | 500 MHz |