-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BF550 - PNP medium frequency transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-5471-1-ND
|
DigiKey | TRANS PNP 40V 0.025A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16475 In Stock |
|
$0.0483 / $0.2600 | Buy Now |
DISTI #
BF550,235
|
Avnet Americas | Trans GP BJT PNP 40V 0.025A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BF550,235) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0582 | Buy Now |
DISTI #
771-BF550235
|
Mouser Electronics | Bipolar Transistors - BJT BF550/SOT23/TO-236AB RoHS: Compliant | 13633 |
|
$0.0480 / $0.2600 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT BF550/SOT23/TO-236AB RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0508 | Buy Now |
DISTI #
BF550,235
|
Avnet Silica | Trans GP BJT PNP 40V 0.025A 3-Pin TO-236AB T/R (Alt: BF550,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BF550,235
|
EBV Elektronik | Trans GP BJT PNP 40V 0.025A 3-Pin TO-236AB T/R (Alt: BF550,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 10000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BF550,235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BF550,235
Nexperia
BF550 - PNP medium frequency transistor@en-us TO-236 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1993-03-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.025 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 325 MHz |
This table gives cross-reference parts and alternative options found for BF550,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF550,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF550 | Small Signal Bipolar Transistor, 0.025A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | BF550,235 vs BF550 |
BF550TRL | TRANSISTOR 25 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BF550,235 vs BF550TRL |
BF550 | Small Signal Bipolar Transistor, 0.025A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236 | Siemens | BF550,235 vs BF550 |
BF550TRL13 | Small Signal Bipolar Transistor, 0.035A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | BF550,235 vs BF550TRL13 |
BF550 | TRANSISTOR 25 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SOT-23, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BF550,235 vs BF550 |
933450900235 | Small Signal Bipolar Transistor, 0.025A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | BF550,235 vs 933450900235 |
933450900215 | TRANSISTOR 25 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BF550,235 vs 933450900215 |
BF550TRL13 | TRANSISTOR 25 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BF550,235 vs BF550TRL13 |
BF550T/R | TRANSISTOR 25 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BF550,235 vs BF550T/R |
933450900215 | Small Signal Bipolar Transistor, 0.025A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | BF550,235 vs 933450900215 |