Part Details for BF517E6327HTSA1 by Infineon Technologies AG
Overview of BF517E6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF517E6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_07550458
|
Arrow Electronics | Trans RF BJT NPN 15V 0.025A 280mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1234 Container: Cut Strips | Americas - 2315 |
|
$0.0388 / $0.0434 | Buy Now |
DISTI #
37130642
|
Verical | Trans RF BJT NPN 15V 0.025A 280mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 167 Package Multiple: 1 Date Code: 1234 | Americas - 2315 |
|
$0.0388 / $0.0408 | Buy Now |
|
Rochester Electronics | BF517 - Low-Noise Si Transistors up to 2.5 GHz ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 45000 |
|
$0.0620 / $0.0729 | Buy Now |
Part Details for BF517E6327HTSA1
BF517E6327HTSA1 CAD Models
BF517E6327HTSA1 Part Data Attributes:
|
BF517E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BF517E6327HTSA1
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Silicon, NPN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.025 A | |
Collector-Base Capacitance-Max | 0.75 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.28 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 2000 MHz |