Part Details for BF50CC1-17.000MHZ-I by MMD
Overview of BF50CC1-17.000MHZ-I by MMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BF50CC1-17.000MHZ-I
BF50CC1-17.000MHZ-I CAD Models
BF50CC1-17.000MHZ-I Part Data Attributes
|
BF50CC1-17.000MHZ-I
MMD
Buy Now
Datasheet
|
Compare Parts:
BF50CC1-17.000MHZ-I
MMD
Parallel - Fundamental Quartz Crystal, 17MHz Nom, HC-49/US, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MMD COMPONENTS | |
Package Description | HC-49/US, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 15 ppm | |
Load Capacitance | 50 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 17 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.2XB4.7XH3.5 (mm)/L0.441XB0.185XH0.138 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | NO |