Part Details for BF3F-01GF-P2.0 by JST Manufacturing
Overview of BF3F-01GF-P2.0 by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F101GFAFB#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F101GFDFB#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F101GFDNA#U0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Price & Stock for BF3F-01GF-P2.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BF3F-01GF-P2.0-ND
|
DigiKey | CONN SOCKET 20-24AWG CRIMP GOLD Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2805 | Buy Now |
DISTI #
306-BF3F-01GF-P2.0
|
Mouser Electronics | Terminals JFA-J300 CONTACT RoHS: Compliant | 0 |
|
$0.2420 / $0.5300 | Order Now |
Part Details for BF3F-01GF-P2.0
BF3F-01GF-P2.0 CAD Models
BF3F-01GF-P2.0 Part Data Attributes
|
BF3F-01GF-P2.0
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BF3F-01GF-P2.0
JST Manufacturing
Wire Terminal, 0.5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | CONTACT FINISH - GOLD | |
Approvals | CSA; TUV; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.102 inch | |
Cable Entry-Min | 0.047 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Resistance | 10 mΩ | |
Contact Style | SQUARE PIN-SOCKET | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10.5 A | |
Rated Voltage(AC) | 600 V | |
Terminal Length | 0.209 inch | |
Terminal Type | CRIMP | |
Used With | JFA SERIES CONNECTOR | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |