Part Details for BF3800A23060 by Lovato Electric Inc
Results Overview of BF3800A23060 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BF3800A23060 Information
BF3800A23060 by Lovato Electric Inc is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BF3800A23060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71891066
|
RS | Three-Pole Contactor, IEC 38A, AC Coil 60Hz, 230 VAC | LOVATO Electric BF3800A23060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$146.4600 / $183.0800 | RFQ |
|
Onlinecomponents.com | Three-Pole Contactor, IEC 38A, AC Coil 60Hz, 230 VAC | LOVATO Electric BF3800A23060 RoHS: Compliant | 0 |
|
$131.2100 / $159.2300 | Buy Now |
DISTI #
BF3800A23060
|
TME | Contactor: 3-pole, NO x3, 230VAC, 38A, for DIN rail mounting, BF Min Qty: 1 | 0 |
|
$102.7000 / $114.1100 | RFQ |