Part Details for BF355 by Memory Protection Devices Inc (MPD)
Overview of BF355 by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF355
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BF355-ND
|
DigiKey | INLINE FUSE HOLDER 15A/16AWG Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
690 In Stock |
|
$0.7575 / $1.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1494 Factory Stock |
|
$0.8640 / $1.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1494 Factory Stock |
|
$0.8640 / $1.3000 | Buy Now |