Part Details for BF321CW600-28V-P by LEDtronics Inc
Overview of BF321CW600-28V-P by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BF321CW600-28V-P
BF321CW600-28V-P CAD Models
BF321CW600-28V-P Part Data Attributes:
|
BF321CW600-28V-P
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
BF321CW600-28V-P
LEDtronics Inc
Single Color LED Display Cluster, White, 9mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Display Height | 9 mm | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |