Part Details for BF321CO3K-24V-BP by LEDtronics Inc
Results Overview of BF321CO3K-24V-BP by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BF321CO3K-24V-BP Information
BF321CO3K-24V-BP by LEDtronics Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
S5499-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
T6650-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Part Details for BF321CO3K-24V-BP
BF321CO3K-24V-BP CAD Models
BF321CO3K-24V-BP Part Data Attributes
|
BF321CO3K-24V-BP
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
BF321CO3K-24V-BP
LEDtronics Inc
Single Color LED, Super Orange, Clear, T-3 1/4,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER ORANGE | |
Configuration | SINGLE | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 6500.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 612 nm | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
T-code | T-3 1/4 | |
Viewing Angle | 15 deg |
Alternate Parts for BF321CO3K-24V-BP
This table gives cross-reference parts and alternative options found for BF321CO3K-24V-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF321CO3K-24V-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BF321CO3K-48V-BP | LEDtronics Inc | Check for Price | Single Color LED, Super Orange, Clear, T-3 1/4, | BF321CO3K-24V-BP vs BF321CO3K-48V-BP |
FF120CO3K-3.6V-P | LEDtronics Inc | Check for Price | Single Color LED, Super Orange, Clear, T-1, 3mm, | BF321CO3K-24V-BP vs FF120CO3K-3.6V-P |
BF321CO3K-14V-BP | LEDtronics Inc | Check for Price | Single Color LED, Super Orange, Clear, T-3 1/4, | BF321CO3K-24V-BP vs BF321CO3K-14V-BP |
BF321CO3K-6V-N | LEDtronics Inc | Check for Price | Single Color LED, Super Orange, Clear, | BF321CO3K-24V-BP vs BF321CO3K-6V-N |
FF120CO3K-14V-P | LEDtronics Inc | Check for Price | Single Color LED, Super Orange, Clear, T-1, 3mm, | BF321CO3K-24V-BP vs FF120CO3K-14V-P |
F121CO3K-6V-P | LEDtronics Inc | Check for Price | Single Color LED, Super Orange, Clear, T-1, 3mm, | BF321CO3K-24V-BP vs F121CO3K-6V-P |
BF321CO3K-28V-BP | LEDtronics Inc | Check for Price | Single Color LED, Super Orange, Clear, T-3 1/4, | BF321CO3K-24V-BP vs BF321CO3K-28V-BP |
BF321CO3K-12V-BP | LEDtronics Inc | Check for Price | Single Color LED, Super Orange, Clear, T-3 1/4, | BF321CO3K-24V-BP vs BF321CO3K-12V-BP |
BF321CO3K-28V-N | LEDtronics Inc | Check for Price | Single Color LED, Super Orange, Clear, | BF321CO3K-24V-BP vs BF321CO3K-28V-N |
BF321CO3K-5V-BP | LEDtronics Inc | Check for Price | Single Color LED, Super Orange, Clear, T-3 1/4, | BF321CO3K-24V-BP vs BF321CO3K-5V-BP |