Part Details for BF3200A110 (ALTERNATE: 6851545) by Lovato Electric Inc
Overview of BF3200A110 (ALTERNATE: 6851545) by Lovato Electric Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF3200A110 (ALTERNATE: 6851545)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72243248
|
RS | Lovato Orange BF 3 Pole Contactor - 32 A, 110 V ac Coil, 3NO, 15 kW | LOVATO Electric BF3200A110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$47.0400 / $58.8000 | Buy Now |